- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SFP37T12.5K238B-F
SFP37T12.5K238B-F
Cornell Dubilier
Radial Can FILM CAPACITOR SF 370V 12.5muF ±10% 1.870Dia 47.50mm Lip
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Radial Can FILM CAPACITOR SF 370V 12.5muF ±10% 1.870Dia 47.50mm Lip
Search Keywords: SFP37T125K238BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SFP37T12.5K238B-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
You may purchase all in-stock quantity of 13
Stock lot only:
13
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
42
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$18.92
42
$17.20
63
$16.05
84 +
$15.73
Click for Quote
Log in
to unlock special pricing