Image is representational - see mfr. specs

SFD66T30K391B-F

Cornell Dubilier

Cap Film 30uF 660VAC PP 10% (92.96 X 50.04 X 99.31mm) Bracket Mount Aluminum Oval Can 70A°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 30uF 660VAC PP 10% (92.96 X 50.04 X 99.31mm) Bracket Mount Aluminum Oval Can 70A°C
Search Keywords: SFD66T30K391BF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    SFD66T30K391B-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Dielectric:
    PP2327
  • Voltage:
    6602347VAC
  • Capacitance Value:
    302325uF
  • Tolerance:
    102345%
  • Mounting:
    Bracket Mount2334
  • Termination Style:
    Dual Quick Connect2344
  • Size:
    92.96 x 50.04 x 99.31 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
65   can ship 7/20/26
100   can ship 8/10/26
15 Weeks can ship 8/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$68.93
5
$48.66
10
$38.04
20
$37.21
50
$33.03
100 +
$32.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!