Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SFD66T20K391B-F

Type SF Motor-Run and Power Supply Capacitors

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Type SF Motor-Run and Power Supply Capacitors
Search Keywords: SFD66T20K391BF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: SFD66T20K391B-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dielectric: PP2327
Voltage: 6602347VDC
Capacitance Value: 202325uF
Tolerance: 102345%
Mounting: Bracket Mount2334
Termination Style: Quick Connect2344
Size: 92.96 x 50.04 x 99.31 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SFD66T20K391B-F RoHS compliant?
Yes, SFD66T20K391B-F is RoHS compliant.
What is the lead time for SFD66T20K391B-F?
The standard lead time for SFD66T20K391B-F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Can Ship immediately
MOQ for out of Stock Qty:
6
15 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$78.14
6
$69.87
12
$62.68
18
$62.37
24 +
$55.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!