- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SFD66S30K391B-F
SFD66S30K391B-F
Cornell Dubilier
Cap Film 30uF 660VAC PP 10% (92.96 X 50.04 X 99.31mm) Bracket Mount Metal Can 70°C
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cap Film 30uF 660VAC PP 10% (92.96 X 50.04 X 99.31mm) Bracket Mount Metal Can 70°C
Search Keywords: SFD66S30K391BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SFD66S30K391B-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:660 VAC
-
Capacitance Value:30 uF
-
Tolerance:10 %
-
Mounting:Bracket Mount
-
Termination Style:Dual Tab Connector
-
Size:92.96 x 50.04 x 99.31 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT