- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SFC66T15K391B-F
Cornell Dubilier
SFC66T15K391B-F
Cap Film 15uF 660VAC PP 10% (73.91 X 48.51 X 99.31mm) Stud Mount Aluminum Oval Can 70A°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Cap Film 15uF 660VAC PP 10% (73.91 X 48.51 X 99.31mm) Stud Mount Aluminum Oval Can 70A°C
Search Keywords: SFC66T15K391BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SFC66T15K391B-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:660 VAC
-
Capacitance Value:15 uF
-
Tolerance:10 %
-
Mounting:Stud Mount
-
Termination Style:Dual Quick Connect
-
Size:73.91 x 48.51 x 99.31 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SFC66T15K391B-F RoHS compliant?
Yes, SFC66T15K391B-F is RoHS compliant.
What is the lead time for SFC66T15K391B-F?
The standard lead time for SFC66T15K391B-F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
Manufacturer Stock:
110
can ship
15 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$57.23
5
$56.66
10
$44.53
25
$43.99
50
$39.07
100
$37.52
250 +
$37.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT