- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SFC66T10K291B-F
SFC66T10K291B-F
Cornell Dubilier
Cap Film 10uF 660V PP 10% (73.91 X 48.51 X 73.91mm) Aluminum Oval Can 70A°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 10uF 660V PP 10% (73.91 X 48.51 X 73.91mm) Aluminum Oval Can 70A°C
Search Keywords: SFC66T10K291BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SFC66T10K291B-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Dielectric:PP2327
-
Voltage:6602347VDC
-
Capacitance Value:102325uF
-
Tolerance:102345%
-
Mounting:N/A
-
Termination Style:Dual Quick Connect2344
-
Size:73.91 x 48.51 x 73.91 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$53.60
5
$37.84
10
$29.97
25
$27.85
64
$25.27
128
$24.99
256 +
$24.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT