Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SFA66T6K388B-F

Cap Film 6uF 660V PP 10% (68.33 X 39.62 X 98.55mm) Aluminum Oval Can 70A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cap Film 6uF 660V PP 10% (68.33 X 39.62 X 98.55mm) Aluminum Oval Can 70A°C
Search Keywords: SFA66T6K388BF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    SFA66T6K388B-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PP2327
  • Voltage:
    6602347VDC
  • Capacitance Value:
    62325uF
  • Tolerance:
    102345%
  • Mounting:
    N/A
  • Termination Style:
    Dual Quick Connect2344
  • Size:
    68.33 x 39.62 x 98.55 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SFA66T6K388B-F RoHS compliant?
Yes, SFA66T6K388B-F is RoHS compliant.
What is the lead time for SFA66T6K388B-F?
The standard lead time for SFA66T6K388B-F is approximately 163 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
70   can ship 10/19/26
400   can ship 8/6/29
Minimum Order Quantity:
5
163 Weeks can ship 10/8/29
ADD TO CART
Price (USD)
Qty
Unit Price
5
$28.72
25
$26.04
50
$24.86
100
$23.80
250
$21.12
500
$20.56
1,000 +
$19.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!