- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SFA66T4K288B-F
SFA66T4K288B-F
Cornell Dubilier
Cap Film 4uF 660VAC PP 10% (54.86 X 33.27 X 73.15mm) Bracket Mount Aluminum Oval Can 70A°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 4uF 660VAC PP 10% (54.86 X 33.27 X 73.15mm) Bracket Mount Aluminum Oval Can 70A°C
Search Keywords: SFA66T4K288BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SFA66T4K288B-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dielectric:PP2327
-
Voltage:6602347VAC
-
Capacitance Value:42325uF
-
Tolerance:102345%
-
Mounting:Bracket Mount2334
-
Termination Style:Dual Quick Connect2344
-
Size:54.86 x 33.27 x 73.15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 7/23/26
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$28.65
30
$26.47
50
$22.09
100
$17.92
250
$16.94
500
$15.20
1,000 +
$15.00
Click for Quote
Log in
to unlock special pricing