- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SFA66T2K219B-F
Cornell Dubilier
SFA66T2K219B-F
Cap Film 2uF 660V PP 10% (33.27 X 54.86 X 55.63mm) Aluminum Oval Can 70°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SFA66T2K219B-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Dielectric:PP
-
Voltage:660 VDC
-
Capacitance Value:2 uF
-
Tolerance:10 %
-
Mounting:N/A
-
Termination Style:Dual Quick Connect
-
Size:33.27 x 54.86 x 55.63 mm