- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SFA37T6K219B-F
SFA37T6K219B-F
Cornell Dubilier
Type SF Motor-Run and Power Supply Capacitors
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Type SF Motor-Run and Power Supply Capacitors
Search Keywords: SFA37T6K219BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SFA37T6K219B-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Dielectric:PP2327
-
Voltage:3702347VDC
-
Capacitance Value:62325uF
-
Tolerance:102345%
-
Mounting:Bracket Mount2334
-
Termination Style:Quick Connect2344
-
Size:54.86 x 33.27 x 55.63 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$12.93
25
$11.79
63
$11.30
126
$6.85
252
$6.50
504
$6.02
1,008 +
$5.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT