Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SFA37T12.5K288B-F

Cap Film 12.5uF 370VAC PP 10% (54.86 X 33.27 X 73.15mm) Bracket Mount Aluminum Oval Can 70A°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cap Film 12.5uF 370VAC PP 10% (54.86 X 33.27 X 73.15mm) Bracket Mount Aluminum Oval Can 70A°C
Search Keywords: SFA37T125K288BF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    SFA37T12.5K288B-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PP2327
  • Voltage:
    3702347VAC
  • Capacitance Value:
    12.52325uF
  • Tolerance:
    102345%
  • Mounting:
    Bracket Mount2334
  • Termination Style:
    Dual Quick Connect2344
  • Size:
    54.86 x 33.27 x 73.15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SFA37T12.5K288B-F RoHS compliant?
Yes, SFA37T12.5K288B-F is RoHS compliant.
What is the lead time for SFA37T12.5K288B-F?
The standard lead time for SFA37T12.5K288B-F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.60
25
$11.42
50
$10.91
100
$10.59
250
$9.26
500
$9.01
1,000 +
$8.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!