- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SFA37S5K219B-F
SFA37S5K219B-F
Cornell Dubilier
Cap Film 5uF 370VAC PP 10% (54.86 X 33.27 X 55.63mm) Bracket Mount Metal Can 70°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 5uF 370VAC PP 10% (54.86 X 33.27 X 55.63mm) Bracket Mount Metal Can 70°C
Search Keywords: SFA37S5K219BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SFA37S5K219B-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:370 VAC
-
Capacitance Value:5 uF
-
Tolerance:10 %
-
Mounting:Bracket Mount
-
Termination Style:Dual Tab Connector
-
Size:54.86 x 33.27 x 55.63 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$12.69
10
$9.17
25
$8.79
50
$8.24
100
$7.70
250
$7.63
500 +
$6.95
Click for Quote
Log in
to unlock special pricing