Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SCRN256R-F

Cap Film 10uF 2000V Paper 10% (115.824 X 95.25 X 146.05mm) Metal Rectangular Can 65°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Film 10uF 2000V Paper 10% (115.824 X 95.25 X 146.05mm) Metal Rectangular Can 65°C
Search Keywords: SCRN256RF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    SCRN256R-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532100000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    Paper
  • Voltage:
    2000 VDC
  • Capacitance Value:
    10 uF
  • Tolerance:
    10 %
  • Mounting:
    N/A
  • Termination Style:
    Screw Terminal
  • Size:
    115.824 x 95.25 x 146.05 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SCRN256R-F RoHS compliant?
Yes, SCRN256R-F is RoHS compliant.
What is the lead time for SCRN256R-F?
The standard lead time for SCRN256R-F is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks can ship 3/23/27
Backorder
Price (USD)
Qty
Unit Price
1
$321.19
5
$304.28
25
$302.76
50
$301.25
100
$299.74
500 +
$298.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!