- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SCRN248R-F
Cornell Dubilier
SCRN248R-F
Film Capacitor - 1 µF - ±10% Tolerance - 2000Vpk (2KVPK) - Paper, Metallized - Radial, Can - Threaded, Male - Chassis Mount, R ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SCRN248R-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:Paper2327
-
Voltage:20002347VDC
-
Capacitance Value:12325uF
-
Tolerance:102345%
-
Mounting:N/A
-
Termination Style:Screw Terminal2344
-
Size:54.864 x 33.274 x 79.502 mm