- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SCRN248R
SCRN248R
Cornell Dubilier
Cap Paper 1uF 2000V 10% (54.864 X 33.274 X 79.502mm) Metal Oval Can 65°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Cap Paper 1uF 2000V 10% (54.864 X 33.274 X 79.502mm) Metal Oval Can 65°C
Search Keywords: SCRN248R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SCRN248R
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:3A201.a.1
-
Supplier Standard Pack:
1 -
Voltage:2000 VDC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:N/A
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26