Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SCRN247R-F

Cap Film 0.5uF 2000V Paper 10% (54.864 X 33.274 X 66.802mm) Metal Oval Can 65°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cap Film 0.5uF 2000V Paper 10% (54.864 X 33.274 X 66.802mm) Metal Oval Can 65°C
Search Keywords: SCRN247RF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: SCRN247R-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532100000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dielectric: Paper
Voltage: 2000 VDC
Capacitance Value: 0.5 uF
Tolerance: 10 %
Termination Style: Screw Terminal
Size: 54.864 x 33.274 x 66.802 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SCRN247R-F RoHS compliant?
Yes, SCRN247R-F is RoHS compliant.
What is the lead time for SCRN247R-F?
The standard lead time for SCRN247R-F is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109
Ships today, if you order in
Manufacturer Stock:
58 can ship
48 Weeks can ship 10/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$80.49
5
$78.78
10
$70.60
20
$70.24
50
$64.03
100 +
$52.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!