- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SCRN242R-F
SCRN242R-F
Cornell Dubilier
Cap Film 2uF 1500V Paper 10% (68.326 X 39.624 X 88.9mm) Metal Oval Can 65°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 2uF 1500V Paper 10% (68.326 X 39.624 X 88.9mm) Metal Oval Can 65°C
Search Keywords: SCRN242RF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SCRN242R-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:Paper
-
Voltage:1500 VDC
-
Capacitance Value:2 uF
-
Tolerance:10 %
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Size:68.326 x 39.624 x 88.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
48 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
25
$203.94
50
$107.64
75
$74.02
100 +
$72.54
Click for Quote
Log in
to unlock special pricing