- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SCRN242R
SCRN242R
Cornell Dubilier
Cap Film 2uF 1500V Paper 10% (68.326 X 39.624 X 88.9mm) Metal Oval Can 65°C
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cap Film 2uF 1500V Paper 10% (68.326 X 39.624 X 88.9mm) Metal Oval Can 65°C
Search Keywords: SCRN242R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SCRN242R
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Dielectric:Paper
-
Voltage:1500 VDC
-
Capacitance Value:2 uF
-
Tolerance:10 %
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Size:68.326 x 39.624 x 88.9 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent