Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SCRN236R-F

The SCRN236R-F is a 5 µF, 1000 Vpk film-paper commutating capacitor designed for high peak and RMS current SCR applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The SCRN236R-F is a 5 µF, 1000 Vpk film-paper commutating capacitor designed for high peak and RMS current SCR applications.
Search Keywords: SCRN236RF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: SCRN236R-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532100000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dielectric: Paper
Voltage: 1000 VDC
Capacitance Value: 5 uF
Tolerance: 10 %
Termination Style: Screw Terminal
Size: 68.326 x 39.624 x 107.95 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SCRN236R-F RoHS compliant?
Yes, SCRN236R-F is RoHS compliant.
What is the lead time for SCRN236R-F?
The standard lead time for SCRN236R-F is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Manufacturer Stock:
97 can ship
48 Weeks can ship 10/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$126.24
5
$104.16
10
$101.89
20
$98.67
50
$98.43
100 +
$77.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!