- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SCRN234R-F
Cornell Dubilier
SCRN234R-F
Cap Film 2uF 1000V Paper 10% (54.864 X 33.274 X 79.502mm) Metal Oval Can 65°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SCRN234R-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:Paper
-
Voltage:1000 VDC
-
Capacitance Value:2 uF
-
Tolerance:10 %
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Size:54.864 x 33.274 x 79.502 mm