- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SCRN233R-F
Cornell Dubilier
SCRN233R-F
Cap Film 1uF 1000V Paper 10% (54.864 X 33.274 X 54.102mm) Metal Oval Can 65°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Cap Film 1uF 1000V Paper 10% (54.864 X 33.274 X 54.102mm) Metal Oval Can 65°C
Search Keywords: SCRN233RF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SCRN233R-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:Paper
-
Voltage:1000 VDC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Size:54.864 x 33.274 x 54.102 mm
Product Guides
+
Frequently Asked Questions
Is SCRN233R-F RoHS compliant?
Yes, SCRN233R-F is RoHS compliant.
What is the lead time for SCRN233R-F?
The standard lead time for SCRN233R-F is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
223
Can Ship immediately
Manufacturer Stock:
68
can ship
48 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
1
$109.37
5
$107.24
10
$89.91
20
$89.69
50
$84.60
100 +
$84.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT