Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SCRN224R-F

Cap Film 10uF 600V Paper 10% (73.914 X 48.514 X 107.95mm) Metal Oval Can 65°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Film 10uF 600V Paper 10% (73.914 X 48.514 X 107.95mm) Metal Oval Can 65°C
Search Keywords: SCRN224RF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    SCRN224R-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    Paper
  • Voltage:
    600 VDC
  • Capacitance Value:
    10 uF
  • Tolerance:
    10 %
  • Mounting:
    N/A
  • Termination Style:
    Screw Terminal
  • Size:
    73.914 x 48.514 x 107.95 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SCRN224R-F RoHS compliant?
Yes, SCRN224R-F is RoHS compliant.
What is the lead time for SCRN224R-F?
The standard lead time for SCRN224R-F is approximately 48 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
MOQ for out of Stock Qty:
3
48 Weeks can ship 7/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$344.8421
3
$343.9800
5
$254.0160
8
$188.5275
10 +
$184.7570
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!