- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SCRN222R-F
Cornell Dubilier
SCRN222R-F
Cap Film 5uF 600V Paper 10% (54.864 X 33.274 X 107.95mm) Metal Oval Can 65°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | SCRN222R-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532100000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dielectric: | Paper |
| Voltage: | 600 VDC |
| Capacitance Value: | 5 uF |
| Tolerance: | 10 % |
| Termination Style: | Screw Terminal |
| Size: | 54.864 x 33.274 x 107.95 mm |