- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SCRN221R-F
SCRN221R-F
Cornell Dubilier
Cap Film 3uF 600V Paper 10% (54.864 X 33.274 X 79.502mm) Metal Oval Can 65°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 3uF 600V Paper 10% (54.864 X 33.274 X 79.502mm) Metal Oval Can 65°C
Search Keywords: SCRN221RF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SCRN221R-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:Paper
-
Voltage:600 VDC
-
Capacitance Value:3 uF
-
Tolerance:10 %
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Size:54.864 x 33.274 x 79.502 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
48 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
25
$167.62
50
$88.74
75
$62.45
100 +
$61.20
Click for Quote
Log in
to unlock special pricing