- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SCD474K102A3Z25-F
Cornell Dubilier
SCD474K102A3Z25-F
Cap Film 0.47uF 1000V PP 10% (46.99 X 24.6 X 24.1mm) Screw Mount 0.0092 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Cap Film 0.47uF 1000V PP 10% (46.99 X 24.6 X 24.1mm) Screw Mount 0.0092 Ohm
Search Keywords: SCD474K102A3Z25F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SCD474K102A3Z25-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1000,330 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Screw Mount
-
Termination Style:Lug Terminal
-
Size:46.99 x 24.6 x 24.1 mm
Product Guides
+
Frequently Asked Questions
Is SCD474K102A3Z25-F RoHS compliant?
Yes, SCD474K102A3Z25-F is RoHS compliant.
What is the lead time for SCD474K102A3Z25-F?
The standard lead time for SCD474K102A3Z25-F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
13
$20.08
25
$15.66
38
$14.42
50 +
$14.14
Click for Quote
Log in
to unlock special pricing