Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SCD305K122C3Z25-F

Cap Film 3uF 1200V PP 10% (62.87 X 76.2 X 38.1mm) Screw Mount 0.005 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cap Film 3uF 1200V PP 10% (62.87 X 76.2 X 38.1mm) Screw Mount 0.005 Ohm
Search Keywords: SCD305K122C3Z25F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: SCD305K122C3Z25-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dielectric: PP
Voltage: 1200,580 VDC|VAC
Capacitance Value: 3 uF
Tolerance: 10 %
Mounting: Screw Mount
Termination Style: Lug Terminal
Size: 62.87 x 76.2 x 38.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SCD305K122C3Z25-F RoHS compliant?
Yes, SCD305K122C3Z25-F is RoHS compliant.
What is the lead time for SCD305K122C3Z25-F?
The standard lead time for SCD305K122C3Z25-F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$62.92
5
$62.76
10
$62.61
13
$62.45
25
$39.96
38
$31.22
50 +
$30.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!