Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SCD205K102D3Z25-F

The SCD205K102D3Z25-F is a 2.00 µF, 1000 Vdc direct-mount IGBT snubber capacitor module designed for high dV/dt applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The SCD205K102D3Z25-F is a 2.00 µF, 1000 Vdc direct-mount IGBT snubber capacitor module designed for high dV/dt applications.
Search Keywords: SCD205K102D3Z25F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    SCD205K102D3Z25-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PP
  • Voltage:
    1000,500 VDC|VAC
  • Capacitance Value:
    2 uF
  • Tolerance:
    10 %
  • Mounting:
    Screw Mount
  • Termination Style:
    Lug Terminal
  • Size:
    52.07 x 38.1 x 38.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SCD205K102D3Z25-F RoHS compliant?
Yes, SCD205K102D3Z25-F is RoHS compliant.
What is the lead time for SCD205K102D3Z25-F?
The standard lead time for SCD205K102D3Z25-F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
MOQ for out of Stock Qty:
13
15 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.86
5
$34.67
10
$28.07
13
$28.00
25
$27.86
38
$27.72
50 +
$24.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!