R1000L
Cornell Dubilier
Res Wirewound POT 1K Ohm 10% 3W 1(Elec)/1(Mech)Turn 6.35mm (30.96 X 32.54mm) Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Res Wirewound POT 1K Ohm 10% 3W 1(Elec)/1(Mech)Turn 6.35mm (30.96 X 32.54mm) Solder Lug Panel Mount
Search Keywords: R1000L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:R1000L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Solder
-
Power Rating:3 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:30.96 x 32.54 mm
-
Operating Temperature:-30 to 105 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
1
$68.464
2
$62.240
5
$23.420
10 +
$22.250
Click for Quote
Log in
to unlock special pricing