- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PVC6233
PVC6233
Cornell Dubilier
Cap Film 0.0033uF 600V PET 10% (8.9 X 17.8mm) Radial 12.7mm 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Film 0.0033uF 600V PET 10% (8.9 X 17.8mm) Radial 12.7mm 125°C
Search Keywords: PVC6233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PVC6233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:600,200 VDC|VAC
-
Capacitance Value:0.0033 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Buy all 16 in-stock or the regular minimum order quantity of 25
Stock lot only:
16
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$0.6326
25
$0.5751
250
$0.5145
500
$0.5068
1,000
$0.4992
2,500
$0.4821
5,000
$0.4749
7,500
$0.4678
10,000 +
$0.4608
Click for Quote
Log in
to unlock special pricing