- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PVC4025
PVC4025
Cornell Dubilier
Cap Film 0.25uF 400V PET 10% (16.5 X 40.6mm) Radial 34.1mm 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.25uF 400V PET 10% (16.5 X 40.6mm) Radial 34.1mm 125°C
Search Keywords: PVC4025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PVC4025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:400,200 VDC|VAC
-
Capacitance Value:0.25 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:34.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
526
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
4
$6.94
25
$2.60
50
$1.73
100
$1.55
250
$1.45
500
$1.35
1,000 +
$1.32
Click for Quote
Log in
to unlock special pricing