- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PVC16222
PVC16222
Cornell Dubilier
Cap Film 0.0022uF 1600V PP 10% (10.7 X 31.8mm) Radial 24.6mm 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.0022uF 1600V PP 10% (10.7 X 31.8mm) Radial 24.6mm 105°C
Search Keywords: PVC16222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PVC16222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:1600,475 VDC|VAC
-
Capacitance Value:0.0022 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:24.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
You may purchase all in-stock quantity of 60
Stock lot only:
60
Minimum Order Quantity:
90
76 Weeks
can ship
10/27/27
Price (USD)
Qty
Unit Price
1
$1.2100
90
$1.1000
250
$0.8925
500
$0.8221
1,000
$0.7864
2,500
$0.7262
5,000
$0.6987
7,500
$0.6803
10,000 +
$0.6701
Click for Quote
Log in
to unlock special pricing