Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

PSU8815

Aluminum Electrolytic - 88uF - Tolerance +20% - 110VAC/125VAC - 36.5 x 69.9mm - Bracket Mount - Dual Quick Connect - 65°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - 88uF - Tolerance +20% - 110VAC/125VAC - 36.5 x 69.9mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU8815
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: PSU8815
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532100000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 88 uF
Tolerance: 20 %
Operating Temperature: -40 to 65 °C
Mounting: Bracket Mount
Voltage: 110,125 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PSU8815 RoHS compliant?
Yes, PSU8815 is RoHS compliant.
What is the lead time for PSU8815?
The standard lead time for PSU8815 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,032
Can Ship immediately
Manufacturer Stock:
280 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$28.93
10
$21.22
25
$20.04
50
$15.87
75
$15.37
100 +
$13.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!