- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU81515A
PSU81515A
Cornell Dubilier
Aluminum Electrolytic - 815uF - Tolerance +20% - 110VAC/125VAC - 46.0 x 111.1mm - Bracket Mount - Dual Quick Connect - 65°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic - 815uF - Tolerance +20% - 110VAC/125VAC - 46.0 x 111.1mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU81515A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU81515A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Capacitance Value:815 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:Bracket Mount
-
Voltage:110,125 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$76.80
5
$76.60
10
$76.41
16
$76.21
32
$46.90
48
$37.13
64 +
$36.39
Click for Quote
Log in
to unlock special pricing