- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU80015
PSU80015
Cornell Dubilier
Aluminum Electrolytic - 800uF - Tolerance +20% - 110VAC/125VAC - 46.0 x 111.1mm - Bracket Mount - Dual Quick Connect - 65°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - 800uF - Tolerance +20% - 110VAC/125VAC - 46.0 x 111.1mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU80015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU80015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Capacitance Value:800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:Bracket Mount
-
Voltage:110,125 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
16
$79.07
32
$48.66
48
$38.52
64 +
$37.75
Click for Quote
Log in
to unlock special pricing