- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU5335
Cornell Dubilier
PSU5335
Aluminum Electrolytic - 53uF - Tolerance +20% - 220VAC/250VAC - 36.5 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Aluminum Electrolytic - 53uF - Tolerance +20% - 220VAC/250VAC - 36.5 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU5335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU5335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:53 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:Bracket Mount
-
Voltage:220,250 VAC
Product Guides
+
Frequently Asked Questions
Is PSU5335 RoHS compliant?
Yes, PSU5335 is RoHS compliant.
What is the lead time for PSU5335?
The standard lead time for PSU5335 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
Manufacturer Stock:
79
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$40.62
10
$28.83
25
$27.22
50
$23.79
75
$23.04
100 +
$21.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT