- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU5330B
PSU5330B
Cornell Dubilier
Aluminum Electrolytic - 53uF - Tolerance +20% - 330VAC - 46.0 x 85.7mm - Dual Quick Connect - 65°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - 53uF - Tolerance +20% - 330VAC - 46.0 x 85.7mm - Dual Quick Connect - 65°C
Search Keywords: PSU5330B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU5330B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Capacitance Value:53 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:N/A
-
Voltage:330 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Manufacturer Stock:
61
can ship
Minimum Order Quantity:
8
Order Increment:
8
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
8
$34.62
16
$33.58
32
$32.61
56
$29.74
104
$19.22
256
$13.35
504 +
$13.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT