- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU4735
PSU4735
Cornell Dubilier
Aluminum Electrolytic - 47uF - Tolerance +20% - 220VAC/250VAC - 36.5 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic - 47uF - Tolerance +20% - 220VAC/250VAC - 36.5 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU4735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU4735
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:Bracket Mount
-
Voltage:220,250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$17.77
10
$16.95
25
$16.44
50
$15.96
100
$15.09
300
$10.77
500 +
$10.49
Click for Quote
Log in
to unlock special pricing