Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

PSU43065A

Aluminum Electrolytic - 430uF - Tolerance +20% - 165VAC - 46.0 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - 430uF - Tolerance +20% - 165VAC - 46.0 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU43065A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    PSU43065A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532100000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    64
  • Capacitance Value:
    430 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 65 °C
  • Mounting:
    Bracket Mount
  • Voltage:
    165 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PSU43065A RoHS compliant?
Yes, PSU43065A is RoHS compliant.
What is the lead time for PSU43065A?
The standard lead time for PSU43065A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
16 Weeks can ship 1/22/27
Backorder
Price (USD)
Qty
Unit Price
32
$39.96
64
$24.59
96
$19.47
128 +
$19.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!