Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

PSU40015

Aluminum Electrolytic - 400uF - Tolerance +20% - 110VAC/125VAC - 46.0 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - 400uF - Tolerance +20% - 110VAC/125VAC - 46.0 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU40015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    PSU40015
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532100000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    64
  • Capacitance Value:
    400 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 65 °C
  • Mounting:
    Bracket Mount
  • Voltage:
    110,125 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PSU40015 RoHS compliant?
Yes, PSU40015 is RoHS compliant.
What is the lead time for PSU40015?
The standard lead time for PSU40015 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,608
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
16 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$23.81
10
$23.75
16
$23.68
32
$17.76
48
$16.58
64 +
$16.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!