- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU37830
PSU37830
Cornell Dubilier
Aluminum Electrolytic - 378uF - Tolerance +20% - 330VAC - 65.1 x 111.1mm - Bracket Mount - Dual Quick Connect - 65°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - 378uF - Tolerance +20% - 330VAC - 65.1 x 111.1mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU37830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU37830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Capacitance Value:378 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:Bracket Mount
-
Voltage:330 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
10
can ship
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$74.05
5
$71.19
10
$70.16
20
$68.27
50
$67.40
100 +
$45.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT