- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU34015A
PSU34015A
Cornell Dubilier
Aluminum Electrolytic - 340uF - Tolerance +20% - 110VAC/125VAC - 36.5 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - 340uF - Tolerance +20% - 110VAC/125VAC - 36.5 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU34015A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU34015A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:340 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:Bracket Mount
-
Voltage:110,125 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$28.29
50
$17.41
75
$13.78
100 +
$13.51
Click for Quote
Log in
to unlock special pricing