- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU34015
PSU34015
Cornell Dubilier
Aluminum Electrolytic - 340uF - Tolerance +20% - 110VAC/125VAC - 46.0 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - 340uF - Tolerance +20% - 110VAC/125VAC - 46.0 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU34015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU34015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Capacitance Value:340 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:Bracket Mount
-
Voltage:110,125 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Manufacturer Stock:
28
can ship
Minimum Order Quantity:
9
Order Increment:
9
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$36.553
9
$33.230
18
$31.380
27
$30.330
54
$27.420
108
$23.980
252
$21.980
504 +
$21.380
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT