- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU27035B
Cornell Dubilier
PSU27035B
Aluminum Electrolytic - 270uF - Tolerance +20% - 220VAC/250VAC - 52.4 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Aluminum Electrolytic - 270uF - Tolerance +20% - 220VAC/250VAC - 52.4 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU27035B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU27035B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
49 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:Bracket Mount
-
Voltage:220,250 VAC
Product Guides
+
Frequently Asked Questions
Is PSU27035B RoHS compliant?
Yes, PSU27035B is RoHS compliant.
What is the lead time for PSU27035B?
The standard lead time for PSU27035B is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$143.34
49
$77.44
74
$54.12
98 +
$53.04
Click for Quote
Log in
to unlock special pricing