- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU27015A
Cornell Dubilier
PSU27015A
Aluminum Electrolytic - 270uF - Tolerance +20% - 110VAC/125VAC - 36.5 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU27015A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:Bracket Mount
-
Voltage:110,125 VAC