- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU2530
Cornell Dubilier
PSU2530
Aluminum Electrolytic - 25uF - Tolerance +20% - 330VAC - 36.5 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU2530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:25 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:Bracket Mount
-
Voltage:330 VAC