- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU23365
Cornell Dubilier
PSU23365
Aluminum Electrolytic - 233uF - Tolerance +20% - 165VAC - 36.5 x 111.1mm - Bracket Mount - Dual Quick Connect - 65°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Aluminum Electrolytic - 233uF - Tolerance +20% - 165VAC - 36.5 x 111.1mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU23365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU23365
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:233 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:Bracket Mount
-
Voltage:165 VAC
Product Guides
+
Frequently Asked Questions
Is PSU23365 RoHS compliant?
Yes, PSU23365 is RoHS compliant.
What is the lead time for PSU23365?
The standard lead time for PSU23365 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
8
$32.17
10
$32.09
25
$32.01
50
$31.93
100
$19.65
150
$15.56
200 +
$15.25
Click for Quote
Log in
to unlock special pricing