- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU23335A
PSU23335A
Cornell Dubilier
Aluminum Electrolytic - 233uF - Tolerance +20% - 220VAC/250VAC - 52.4 x 111.1mm - Bracket Mount - Dual Quick Connect - 65°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - 233uF - Tolerance +20% - 220VAC/250VAC - 52.4 x 111.1mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU23335A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU23335A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Capacitance Value:233 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:Bracket Mount
-
Voltage:220,250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$72.12
5
$64.35
10
$62.43
25
$57.30
50
$57.16
100
$34.87
250 +
$24.80
Click for Quote
Log in
to unlock special pricing