- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU21635A
Cornell Dubilier
PSU21635A
Aluminum Electrolytic - 216uF - Tolerance +20% - 220VAC/250VAC - 52.4 x 111.1mm - Dual Quick Connect - 65°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU21635A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
49 -
Capacitance Value:216 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:N/A
-
Voltage:220,250 VAC