- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU21630A
Cornell Dubilier
PSU21630A
Aluminum Electrolytic - 216uF - Tolerance +20% - 330VAC - 52.4 x 111.1mm - Bracket Mount - Dual Quick Connect - 65°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU21630A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
49 -
Capacitance Value:216 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:Bracket Mount
-
Voltage:330 VAC