- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU14535
PSU14535
Cornell Dubilier
Aluminum Electrolytic - 145uF - Tolerance +20% - 220VAC/250VAC - 46.0 x 111.1mm - Bracket Mount - Dual Quick Connect - 65°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - 145uF - Tolerance +20% - 220VAC/250VAC - 46.0 x 111.1mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU14535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU14535
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Capacitance Value:145 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:Bracket Mount
-
Voltage:220,250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Ships today, if you order in
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
6
Order Increment:
6
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$38.093
6
$34.630
12
$34.100
30
$33.370
54
$32.180
102
$20.440
252
$14.380
504 +
$14.290
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT